Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 1.26 kg
- RS Stock No.:
- 266-5318
- Mfr. Part No.:
- 05000035001
- Brand:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-5318
- Mfr. Part No.:
- 05000035001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Mallet | |
| Head Weight | 1.26kg | |
| Replaceable Face | Yes | |
| Head Material | Thermoplastic Polymer (Cellidor) | |
| Face Material | Thermoplastic Polymer (Cellidor) | |
| Handle Material | Ash Wood | |
| Head Diameter | 61mm | |
| Overall Length | 380mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Mallet | ||
Head Weight 1.26kg | ||
Replaceable Face Yes | ||
Head Material Thermoplastic Polymer (Cellidor) | ||
Face Material Thermoplastic Polymer (Cellidor) | ||
Handle Material Ash Wood | ||
Head Diameter 61mm | ||
Overall Length 380mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
100 Soft-faced hammer with Cellidor head sections, # 7 x 61 mm
The Wera soft-face hammers. Double-sided conical design for a secure, inseparable connection between the hammer handle and head. The hammer head is made out of cellidor; the handle out of high quality ash wood. For heavy-duty Application:s with diverse uses thanks to interchangeable soft-face hammer heads. Suitable for very demanding jobs.
Powerful hammering with surface protection
Soft-face hammers with hammer head out of cellidor
For demanding repair and maintenance jobs
Inseparable and secure connection between the hammer handle and head
High-quality ash wood handle
Application:
Demanding repair/maintenance work Head Cellidor, hard Handle Ash wood
Related links
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 596 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 485 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 102 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 14 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 65 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 38 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 20 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 936 g
