Facom Nylon Mallet Replaceable Face 510 g

Subtotal (1 unit)*

$85.23

(exc. GST)

$93.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.23

*price indicative

RS Stock No.:
235-9070
Mfr. Part No.:
208A.40A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Mallet

Head Weight

510g

Replaceable Face

Yes

Head Material

Steel

Face Material

Nylon

Handle Material

Wood

Head Diameter

40mm

Height Safe

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 207A series is the mallet tips having diameter of 40 mm and the weight is the 323 g. The overall length of the mallet is the 510 mm.

Heavyweight steel body

Hickory handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy