Subtotal (1 unit)*
$77.70
(exc. GST)
$85.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.70 |
*price indicative
- RS Stock No.:
- 235-8950
- Mfr. Part No.:
- 1262H.100
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mallet | |
| Head Weight | 1kg | |
| Replaceable Face | No | |
| Head Material | Steel | |
| Handle Material | Wood | |
| Overall Length | 245mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mallet | ||
Head Weight 1kg | ||
Replaceable Face No | ||
Head Material Steel | ||
Handle Material Wood | ||
Overall Length 245mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom makes this bevelled edge mallet. It has an high safety hickory wood handle, and comes with triple seating 2 steel wedges and 1 wooden wedge.
Bevelled edge mallet with hickory handle
Related links
- Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 4.9 kg
- Facom Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 2.3 kg
- Facom Stainless Steel Head Lump Hammer with Ash Wood Handle, 1.5 kg
- Facom Nylon Mallet Replaceable Face 1 kg
- Facom Nylon Mallet Replaceable Face 1.3 kg
- Facom Nylon Mallet Replaceable Face 0.865 kg
- Facom Nylon Mallet
- Facom Mallet 320 g
