Ega-Master Nylon Mallet 800 g
- RS Stock No.:
- 593-739
- Mfr. Part No.:
- 70527
- Brand:
- Ega-Master
Subtotal (1 unit)*
$362.00
(exc. GST)
$398.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $362.00 |
*price indicative
- RS Stock No.:
- 593-739
- Mfr. Part No.:
- 70527
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Mallet | |
| Head Weight | 800g | |
| Head Material | Beryllium Copper Alloy | |
| Face Material | Nylon | |
| Overall Length | 340mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Mallet | ||
Head Weight 800g | ||
Head Material Beryllium Copper Alloy | ||
Face Material Nylon | ||
Overall Length 340mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Hammer is designed for striking operations in explosion-risk areas such as shipbuilding, industrial maintenance, and petrochemical plants. The attachment between the head and handle is reinforced to completely prevent the head from detaching during use.
Conical go-through handle or safety pin, ensuring a perfect union with the head and avoiding accidents due to detachment of the same
Made of beryllium copper
