Ega-Master Beryllium Copper Head Engineer Hammer, 800 g

Subtotal (1 unit)*

$389.27

(exc. GST)

$428.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$389.27

*price indicative

RS Stock No.:
593-994
Mfr. Part No.:
70498
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Engineer Hammer

Hammer Type

Engineer Hammer

Head Material

Beryllium Copper

Head Weight

800g

Non-Sparking

Yes

Overall Length

300mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Machinist Hammer is designed for striking operations in explosion-risk areas such as shipbuilding, and the maintenance of industrial and petrochemical plants. They are made from special non-sparking materials to ensure safe use in hazardous environments. The attachment of the head to the handle is reinforced, completely preventing the detachment of the head during use. These hammers offer a reliable and secure solution for heavy-duty tasks in potentially explosive atmospheres.

Ideal solution for striking operations in potentially explosive environments

Safety pin or conical go-through handle for perfect fixation handle-head to avoid the head coming off

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy