SAM Hardwood Mallet Replaceable Face 30 g
- RS Stock No.:
- 210-653
- Mfr. Part No.:
- 320-B-28-N
- Brand:
- SAM
Subtotal (1 unit)*
$15.54
(exc. GST)
$17.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.54 |
*price indicative
- RS Stock No.:
- 210-653
- Mfr. Part No.:
- 320-B-28-N
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 30g | |
| Replaceable Face | Yes | |
| Head Material | Hardwood | |
| Face Material | Hardwood | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 30g | ||
Replaceable Face Yes | ||
Head Material Hardwood | ||
Face Material Hardwood | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
320-B-28-N
The SAM Outillage spare tip for the mallet offers an ideal solution for those seeking reliable performance in their tooling. Crafted from a medium-hard material, this tip is designed to provide exceptional durability and functionality, catering to the needs of both professional tradespeople and DIY enthusiasts alike. With a hardness rating of Shore D75-85, it perfectly mimics the properties of hardwood, ensuring that it withstands the rigours of various applications without compromising on quality. Its lightweight design makes it incredibly easy to handle, paving the way for precise and controlled strikes.
Compatible with mallet range
Durable and long-lasting
Mimics hardwood for non-damaging strikes
Lightweight for easy use
Hassle-free installation
Guaranteed quality
Related links
- SAM Hard Rubber Mallet Replaceable Face 30 g
- SAM Hardwood Mallet Replaceable Face 570 g
- Halder Rubber Replacement Mallet Face Replaceable Face 30 g
- RS PRO Hardwood Mallet Replaceable Face 750 g
- SAM Hard Rubber Mallet Replaceable Face 70 g
- SAM Mallet Replaceable Face 570 g
- SAM Mallet Replaceable Face 365 g
- SAM Engineer Hammer with Wood Handle, 55 g
