- RS Stock No.:
- 231-3534
- Mfr. Part No.:
- WMS320/LE
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 12/08/2024
Price (ex. GST) Each
$576.69
(exc. GST)
$634.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $576.69 |
- RS Stock No.:
- 231-3534
- Mfr. Part No.:
- WMS320/LE
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Clipsal Electrical switch made of aluminium material. Rated current is 20A and rated operational voltage 500V.
Green Premium product
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | Australia |
Current Rating | 20A |
Mounting Type | Surface Mount |
Voltage Rating | 500 V ac |
Related links
- Clipsal Electrical Australia Mains Sockets, 20A, Surface Mount, 500 V ac
- Clipsal Electrical Australia Mains Sockets, 32A, Surface Mount, 500 V ac
- Clipsal Electrical Australia Mains Sockets, 20A, Surface Mount, 250 V ac
- Clipsal Electrical Australia Mains Sockets, 20A, Surface Mount, 415 V ac
- Clipsal Electrical New Zealand / Australian Mains Sockets, 20A,...
- Clipsal Electrical Australia Mains Sockets, 10A, Surface Mount, 500 V ac
- Clipsal Electrical Australia Mains Sockets, 63A, Surface Mount, 500 V ac
- Clipsal Electrical Australia Mains Sockets, 50A, Surface Mount, 500 V ac