- RS Stock No.:
- 231-3194
- Mfr. Part No.:
- 56C520LE-RO
- Brand:
- Clipsal Electrical
9 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$376.53
(exc. GST)
$414.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $376.53 |
- RS Stock No.:
- 231-3194
- Mfr. Part No.:
- 56C520LE-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical 56 series component type socket outlet. Rated current is 20A and 5 Pin. 3 pole and rated operational voltage 500V. Colour is orange.
Green Premium product
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | Australia, New Zealand |
Current Rating | 20A |
Mounting Type | Surface Mount |
Voltage Rating | 500 V ac |
Related links
- Clipsal Electrical New Zealand / Australian Mains Sockets, 20A,...
- Clipsal Electrical New Zealand / Australian Mains Sockets, 32A,...
- Clipsal Electrical New Zealand / Australian Mains Sockets, 10A,...
- Clipsal Electrical New Zealand / Australian Mains Sockets, 40A,...
- Clipsal Electrical New Zealand / Australian Mains Sockets, 50A,...
- Clipsal Electrical New Zealand / Australian Mains Sockets, 16A,...
- Clipsal Electrical New Zealand / Australian Mains Sockets, 20A,...
- Clipsal Electrical New Zealand / Australian Mains Sockets, 10A,...