- RS Stock No.:
- 165-0006
- Mfr. Part No.:
- LDEQD1100KA5N00
- Brand:
- KEMET
240 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.446
(exc. GST)
$1.591
(inc. GST)
Units | Per unit | Per Pack* |
5 - 745 | $1.446 | $7.23 |
750 - 1495 | $1.41 | $7.05 |
1500 + | $1.388 | $6.94 |
*price indicative |
- RS Stock No.:
- 165-0006
- Mfr. Part No.:
- LDEQD1100KA5N00
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 250 V ac, 1000V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 6mm |
Depth | 5mm |
Height | 1.9mm |
Dimensions | 6 x 5 x 1.9mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Package/Case | 2220 (5650M) |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- KEMET LDE Polyethylene Naphthalate Film Capacitor ±10% Surface Mount
- KEMET C4AT Polypropylene Film Capacitor 400 V dc 10μF, Through Hole
- KEMET C44A Polypropylene Film Capacitor 400 V dc 200μF, Screw Mount
- KEMET LDE Polyethylene Naphthalate Film Capacitor 63V dc 1μF, Surface Mount
- KEMET R71 Metallised Polypropylene Film Capacitor 520 V dc 47nF,...
- KEMET R75 Metallised Polypropylene Film Capacitor 630 V dc 22nF,...
- KEMET R75 Metallised Polypropylene Film Capacitor 630 V dc 470nF,...
- Panasonic ECWU(C) Polyethylene Naphthalate Film Capacitor ±10%...