- RS Stock No.:
- 231-3211
- Mfr. Part No.:
- 56CV450-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 04/06/2024
Added
Price (ex. GST) Each
$1,317.37
(exc. GST)
$1,449.11
(inc. GST)
Units | Per unit |
1 + | $1,317.37 |
- RS Stock No.:
- 231-3211
- Mfr. Part No.:
- 56CV450-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical 56 series component type Switched socket outlet rated current is 50A and 4 pin. It has a 3 Pole switch and rated operational voltage is 500V. Colour is grey.
Green Premium product
Mercury free
4 Pin
Mercury free
4 Pin
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | Australia, New Zealand |
Current Rating | 50A |
Mounting Type | Surface Mount |
Voltage Rating | 500 V ac |
Related links
- Korjo Products Japan & Some European US to Australia Rated At 10A
- Clipsal Electrical Rated At 10A, 500 V
- Clipsal Electrical Australia Mains Sockets Surface Mount, 415 V ac
- Clipsal Electrical Australia Mains Sockets Surface Mount, 250 V ac
- Clipsal Electrical 3P Pole Surface Mount Isolator Switch - 50A...
- Clipsal Electrical IP66 Grey 500 V
- Clipsal Electrical Grey 500 V
- Clipsal Electrical New Zealand / Australian Mains Sockets Surface...