Scame Modular Base for use with ADVANCE GRP System Series
- RS Stock No.:
- 780-0784
- Mfr. Part No.:
- 579.5111
- Brand:
- Scame
Bulk discount available
Subtotal (1 unit)**
$350.93
(exc. GST)
$386.02
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $350.93 |
5 + | $315.85 |
**price indicative
Related links
- Siemens DELTAi-system Series
- Scame Rated At 16A, 415 V
- Kopp Mains Connector Black Rubber
- HPM Mains Connector Adapter, Rated At 10A
- TE Connectivity Micro Quadlock System Series Female Crimp Terminal
- HPM New Zealand / Australian Mains Connector 250 V ac
- Neutrik Male Black AC Connector IP20 for use with Mains Connector
- TE Connectivity Micro Quadlock System Series Male Crimp Terminal