Scame, ADVANCE 2 IP67 Red Wall Mount 3P + E RCD Industrial Power Connector Socket, Rated At 16A, 415 V
- RS Stock No.:
- 410-088
- Mfr. Part No.:
- 568.1686-RW
- Brand:
- Scame
Price (ex. GST) Each
$778.03
(exc. GST)
$855.83
(inc. GST)
2 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 4 | $778.03 |
5 + | $700.24 |
- RS Stock No.:
- 410-088
- Mfr. Part No.:
- 568.1686-RW
- Brand:
- Scame
Related links
- Scame Rated At 16A, 415 V
- Scame Rated At 16A, 415 V
- Scame IP67 Red Wall Mount 3P + N + E Industrial Power Socket 415 V
- Scame IP67 Red Wall Mount 3P + N + E Industrial Power Socket 415 V
- Scame IP67 Red Wall Mount 3P + E Industrial Power Socket 415 V
- Amphenol Industrial Rated At 16A,
- Scame IP67 Red Wall Mount 3P + N + E Industrial Power Plug 415 V
- Scame IP67 Red Wall Mount 3P + N + E Industrial Power Plug 415 V