Subtotal (1 unit)*
$99.04
(exc. GST)
$108.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
- Plus 50 unit(s) shipping from 12 February 2027
- Plus 50 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.04 |
*price indicative
- RS Stock No.:
- 219-025
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mailbox | |
| Colour | Black | |
| Height | 365mm | |
| Depth | 110mm | |
| Weight | 2.5kg | |
| Material | Galvanised Steel | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mailbox | ||
Colour Black | ||
Height 365mm | ||
Depth 110mm | ||
Weight 2.5kg | ||
Material Galvanised Steel | ||
Standards/Approvals RS PRO Seal of Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Black Mailbox, Black, 365mm x 270mm x 110mm
This RS PRO Mailbox is designed to provide secure and reliable mail storage for both indoor and outdoor environments. Constructed from high-quality galvanised steel with a durable black powder-coated finish, it ensures long-lasting performance even in harsh weather conditions. The mailbox features a front-loading A4 letter slot and a top-hinged door for convenient access, while a security cam lock offers protection against unauthorised entry.
Features and Benefits
High Quality Construction: Both weather and corrosion resistant
Front Loading Slot: Allows easy access to mail
Enhanced Security: Equipped with a high-quality cam lock and two keys
Versatile Mounting: Suitable for mounting on any flat surface
Applications
Residential buildings, Commercial properties, Outdoor installations
Additional Information
Noise Dampening Materials: Reduces noise caused by strong winds
Weatherproof Construction: Ensures durability in harsh conditions
Dimensions: Height: 365mm, Width: 270mm, Depth: 110mm, Weight: 2.5kg
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Securikey Black Mailbox, 365 mm x 270 mm x 110 mm
- RS PRO Black Mailbox, 365 mm x 250 mm x 110 mm
- Securikey Black Mailbox, 365 mm x 250 mm x 110 mm
- Securikey Black Mailbox, 370 mm x 365 mm x 110 mm
- Rottner Comsafe Black Mailbox, 310 mm x 360 mm x 110 mm
- Securikey Black Mailbox, 370 mm x 360 mm x 110 mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 35 mm x 270 mm x 35mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 115 mm x 270 mm x 115mm
