RS PRO Magnifier, 8x Magnification, 20 mm Diameter

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$90.02

(exc. GST)

$99.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$90.02-
5 +$74.1117%

*price indicative

RS Stock No.:
342-9404
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Magnifier

Magnification Power

8x

Magnifier Type

Magnifying Glass

Lens Diameter

20mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

RS PRO Magnifier, 8 x Magnification, 20 mm Diameter


Make working on small or detailed objects easier with this magnifier from RS PRO. You can use it to enlarge items up to eight times their actual size, which makes it an ideal tool for jewellers and home crafters.

The magnifier's folding body means you can balance it at your required focal distance without needing to hold it all the time. Its design also saves on space, as you can neatly fold it away in your crafting kit or drawer when not in use. The unit has a wide lens diameter of 20 mm, which is large enough to give you a full and clear view of a small item.

Keep a magnifier like this at home or at work to better see fine objects. It's also suitable to use in scientific applications or when servicing miniature electronic parts.

Features and Benefits


• Lens diameter of 20 mm

• Magnification power of 8

• Graduation of 1 mm

• Dimensions of 35 (L) x 29 (W) x 41 mm (H)

• Magnifying glass magnifier type

• Chrome plated finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy