RS PRO Magnifier, 7 x Magnification, 22 mm Diameter
- RS Stock No.:
- 851-004
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$87.98
(exc. GST)
$96.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.98 |
*price indicative
- RS Stock No.:
- 851-004
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Magnification Power | 7 x | |
| Magnifier Type | Magnifying Glass | |
| Product Type | Magnifier | |
| Lens Diameter | 22mm | |
| Illuminated | No | |
| Battery Operated | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Magnification Power 7 x | ||
Magnifier Type Magnifying Glass | ||
Product Type Magnifier | ||
Lens Diameter 22mm | ||
Illuminated No | ||
Battery Operated No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS PRO Folding Body Magnifier automates detailed inspection across various documents. This self-supporting tool folds flat for convenient storage when not in use and is supplied with a pouch for safe keeping.
High quality white optical glass lens with 7x magnification
Suitable for use on textiles paper photographs and other documentation
Features integrated metric and imperial scales
Designed with a 22mm diameter lens
