Eclipse Pot Magnet 20 mm Hole, 2.7 kg Pull 6 mm
- RS Stock No.:
- 917-5658
- Mfr. Part No.:
- E887
- Brand:
- Eclipse
Get a bulk buy discount
Add 10 more to save $17.10
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$34.87
(exc. GST)
$38.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $34.87 | $17.435 | - |
| 10 - 19 | $33.16 | $16.58 | $17.10 |
| 20 - 49 | $31.49 | $15.745 | $67.60 |
| 50 - 249 | $29.91 | $14.955 | $248.00 |
| 250 + | $28.43 | $14.215 | $1,610.00 |
*price indicative
- RS Stock No.:
- 917-5658
- Mfr. Part No.:
- E887
- Brand:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Magnet | |
| Magnet Type | Pot | |
| Width/Diameter | 20mm | |
| Pull Force | 2.7kg | |
| Thickness | 6mm | |
| Attachment Type | Hole | |
| Material | Ferrite | |
| Length | 6mm | |
| Hole Size | 4.2 → 5.5 mm² | |
| Standards/Approvals | ISO 14001, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Magnet Type Pot | ||
Width/Diameter 20mm | ||
Pull Force 2.7kg | ||
Thickness 6mm | ||
Attachment Type Hole | ||
Material Ferrite | ||
Length 6mm | ||
Hole Size 4.2 → 5.5 mm² | ||
Standards/Approvals ISO 14001, ISO 9001 | ||
- COO (Country of Origin):
- CH
Eclipse Shallow Pot Magnet
The Eclipse shallow pot magnet is a ferromagnetic steel cup into which a countersunk ring magnet is inserted and has pull force up to 7.2kg. There is a hole through the countersunk mounting pot magnet. This allows an M4 screw thread to be inserted into the magnet to screw the countersunk mounting pot magnet to any material of your choice to give a good mechanical hold. It is a very popular pot magnet, ideal for clamping and holding applications. This has a maximum operating temperature of 120°C.
Caution
Take care not to over tighten the screw to prevent breaking the magnet material.
Features and Benefits
Height of 6mm and diameter of 20mm
Excellent resistance to corrosion
Mild steel pot with zinc plated body
Hole size is 4.2mm
Weight is 0.09kg
