Eclipse Magnet 1.1 kg, Length 8 mm, Width 8 mm
- RS Stock No.:
- 131-5967
- Mfr. Part No.:
- E771
- Brand:
- Eclipse
Subtotal (1 pair)*
$16.26
(exc. GST)
$17.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 23 unit(s) ready to ship
- Plus 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $16.26 |
*price indicative
- RS Stock No.:
- 131-5967
- Mfr. Part No.:
- E771
- Brand:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 8mm | |
| Pull Force | 1.1kg | |
| Thickness | 11.5mm | |
| Attachment Type | Threaded Hole | |
| Colour | Silver | |
| Length | 8mm | |
| Magnet Shape | Pot | |
| Material | Samarium Cobalt Alloy | |
| Standards/Approvals | CE | |
| Grade | 35 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Width/Diameter 8mm | ||
Pull Force 1.1kg | ||
Thickness 11.5mm | ||
Attachment Type Threaded Hole | ||
Colour Silver | ||
Length 8mm | ||
Magnet Shape Pot | ||
Material Samarium Cobalt Alloy | ||
Standards/Approvals CE | ||
Grade 35 | ||
Samarium Cobalt Shallow Pot Magnets-Threaded Hole
Shielded, samarium-cobalt flat gripper magnets with galvanised surface finish
Three to five times the adhesive force of hard ferrites
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work
Related links
- Eclipse Magnet 2 kg Width 10 mm
- Eclipse Magnet 0.5 kg Width 6 mm
- Eclipse Magnet 2 kg Width 10 mm
- Eclipse Magnet 1.85 kg Width 10 mm
- Eclipse Pot Magnet 36 mm Hook, 10 kg Pull 8 mm
- Eclipse Pot Magnet 36 mm Threaded Hole, 10 kg Pull 8 mm
- Eclipse Neodymium Magnet 4.7 kg Width 10 mm
- Hammond Chrome Steel Drawer Handle 38 mm Height 8 mm Length
