3M 30.5 m Tape, Adhesive Back, 1.5 mm Thickness
- RS Stock No.:
- 876-971
- Mfr. Part No.:
- 7000057533
- Brand:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
$702.22
(exc. GST)
$772.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $702.22 |
*price indicative
- RS Stock No.:
- 876-971
- Mfr. Part No.:
- 7000057533
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Back Type | Adhesive | |
| Product Type | Tape | |
| Length | 30.5m | |
| Width | 25mm | |
| Thickness | 1.5mm | |
| Material | Rubber | |
| Colour | Brown | |
| Pull Force | 70g/cm² | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Back Type Adhesive | ||
Product Type Tape | ||
Length 30.5m | ||
Width 25mm | ||
Thickness 1.5mm | ||
Material Rubber | ||
Colour Brown | ||
Pull Force 70g/cm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Magnet Tape is a flexible, polymer bonded product Ideal for holding small objects securely. Designed with a high-tack adhesive, it ensures reliable attachment even on irregular surfaces.
Permanently magnetised with multiple poles for a robust holding force of 70 g/mm²
Adhesive layer adheres to various surfaces including plastics, wood, and metal
Excellent chemical and weather resistance for indoor and outdoor use
Retains flexibility in temperatures ranging from -40 °C to +71 °C