Sick Cylindrical Magnetic Proximity Sensor, NO, , 200mA
- RS Stock No.:
- 285-8877
- Mfr. Part No.:
- MM12-90APS-ZC0
- Brand:
- Sick
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$189.92
(exc. GST)
$208.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $189.92 |
- RS Stock No.:
- 285-8877
- Mfr. Part No.:
- MM12-90APS-ZC0
- Brand:
- Sick
Related links
- Sick Cylindrical Magnetic Proximity Sensor, 200mA
- Sick Cylindrical Magnetic Proximity Sensor, NO, , 200mA
- Sick Cylindrical Magnetic Proximity Sensor, 30mA
- Sick Cylindrical Magnetic Proximity Sensor
- Sick Cylindrical Magnetic Proximity Sensor, 500mA
- Pepperl + Fuchs Cylindrical Magnetic Field Sensor, NO, , 200mA, IP65, IP67
- Celduc Cylindrical Magnetic Proximity Sensor, NO, , IP67
- Celduc Cylindrical Magnetic Proximity Sensor, NO, 300V, IP67