SICK Magnetic Sensor, IP67, 200mA
- RS Stock No.:
- 285-8875
- Mfr. Part No.:
- MM12-60APS-ZCK
- Brand:
- SICK
Subtotal (1 unit)*
$196.60
(exc. GST)
$216.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 3 unit(s) shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.60 |
*price indicative
- RS Stock No.:
- 285-8875
- Mfr. Part No.:
- MM12-60APS-ZCK
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Magnetic Sensor | |
| Body Style | Cylindrical Thread Design | |
| Switch Output | PNP | |
| Output Function | NO | |
| Housing Material | Nickel Plated Brass, Metal | |
| Terminal Type | M12 Connector | |
| Switching Current | 200mA | |
| IP Rating | IP67 | |
| Switching Frequency | 1000Hz | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 30V dc | |
| Sensing Range | 0 to 60 mm | |
| Maximum Operating Temperature | 75°C | |
| Length | 46mm | |
| Series | MM12-60APS-ZCK | |
| Standards/Approvals | EN 60947-5-2, According to EN 60529 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Magnetic Sensor | ||
Body Style Cylindrical Thread Design | ||
Switch Output PNP | ||
Output Function NO | ||
Housing Material Nickel Plated Brass, Metal | ||
Terminal Type M12 Connector | ||
Switching Current 200mA | ||
IP Rating IP67 | ||
Switching Frequency 1000Hz | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 30V dc | ||
Sensing Range 0 to 60 mm | ||
Maximum Operating Temperature 75°C | ||
Length 46mm | ||
Series MM12-60APS-ZCK | ||
Standards/Approvals EN 60947-5-2, According to EN 60529 | ||
- COO (Country of Origin):
- HU
SICK MM12-60APS-ZCK Series Magnetic Sensor, 60mm Sensing Range, 30V DC Switching Voltage - MM12-60APS-ZCK
This magnetic sensor is a Compact proximity device designed for industrial sensing tasks where non-contact detection of magnetic targets is required. Housed in a metal cylindrical thread design, it operates within standard industrial temperature ranges and connects via an M12 connector, making it suitable for integration into automated and control systems.
Features and Benefits:
• Senses magnets up to 60mm for extended detection distance
• PNP NO output simplifies interfacing with PLC inputs
• Switching current 200 mA supports a range of load types
• Withstands temperatures from -25 to 75 °C for varied environments
• IP67 rating allows use in wet or dusty conditions
• PNP NO output simplifies interfacing with PLC inputs
• Switching current 200 mA supports a range of load types
• Withstands temperatures from -25 to 75 °C for varied environments
• IP67 rating allows use in wet or dusty conditions
Applications
• Suitable for position sensing on pneumatic cylinders
• Ideal for conveyor sensor stations requiring fast switching
• Used with mobile equipment exposed to dust and moisture
• Can be used for end-of-travel detection in automated presses
• Suitable for proximity monitoring in assembly machinery
• Ideal for conveyor sensor stations requiring fast switching
• Used with mobile equipment exposed to dust and moisture
• Can be used for end-of-travel detection in automated presses
• Suitable for proximity monitoring in assembly machinery
What electrical connection does it use for signal and power?
It employs an M12 connector for both signal output and supply connection, enabling quick mating with standard industrial cabling.
How does its output type affect wiring to controllers?
The normally open PNP switching provides a sourcing signal which must be wired to accept sourced input signals on the controller or input module.
What standards relate to its safety and environmental robustness?
It conforms to the switching standard for proximity devices and the IP rating for enclosure protection as defined in relevant EN standards.
Can it handle Rapid cyclical operations without performance loss?
Its 1000 Hz switching frequency supports Rapid cyclical detection suitable for high-speed applications.
Related links
- SICK Magnetic Proximity Sensor 200mA
- SICK Magnetic Proximity Sensor, IP67
- ifm electronic Magnetic Field Sensor 200mA
- ifm electronic Magnetic Proximity Sensor 200mA
- SICK Magnetic Proximity Sensor
- SICK Magnetic Proximity Sensor 10mA
- ifm electronic Inductive Proximity Sensor 200mA
- ifm electronic Inductive Proximity Sensor IP67, 200mA