SICK Magnetic Proximity Sensor, IP67, 500mA
- RS Stock No.:
- 285-4220
- Mfr. Part No.:
- RM08-10AUO-ZUKS03
- Brand:
- SICK
Subtotal (1 unit)*
$157.98
(exc. GST)
$173.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.98 |
*price indicative
- RS Stock No.:
- 285-4220
- Mfr. Part No.:
- RM08-10AUO-ZUKS03
- Brand:
- SICK
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
| Brand | SICK | |
| Product Type | Magnetic Proximity Sensor | |
| Body Style | Cylindrical Thread Design | |
| Output Function | NC | |
| Housing Material | Metal, Nickel Plated Brass | |
| Terminal Type | Cable | |
| Switching Current | 500mA | |
| IP Rating | IP67 | |
| Switching Frequency | 200Hz | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 8mm | |
| Series | RM08-10AUO-ZUKS03 | |
| Length | 48mm | |
| Standards/Approvals | EN 60947-5-2, EN 60529 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Magnetic Proximity Sensor | ||
Body Style Cylindrical Thread Design | ||
Output Function NC | ||
Housing Material Metal, Nickel Plated Brass | ||
Terminal Type Cable | ||
Switching Current 500mA | ||
IP Rating IP67 | ||
Switching Frequency 200Hz | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Width 8mm | ||
Series RM08-10AUO-ZUKS03 | ||
Length 48mm | ||
Standards/Approvals EN 60947-5-2, EN 60529 | ||
- COO (Country of Origin):
- HU
Overview
MM magnetic proximity sensors provide long sensing ranges that can reliably detect magnetic objects. Magnetic proximity sensors are resistant to dust, heat, vibrations and other harsh environments.
The MM magnetic sensors are enclosed in a cylindrical housing and are available in sizes MM08, MM12 and MM18.
At a glance
Types: M8 to M18
Sensing range: up to 120 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing; plastic sensing face
Reliable detection of permanent magnets through non-ferromagnetic materials such as stainless steel, aluminium, plastic or wood
Solves high-temperature applications by installing the permanent magnet in the high-temperature area and the sensor behind an insulated area
Your Benefit
Non-contact operation eliminates interference from dirt, dust and vibrations, increasing sensor life and reducing maintenance costs
Space-saving installation due to small design
Large operating ranges with reliable switching increase throughput
Non-contact, universal detection through several substances, including plastic containers and pipes protective PTFE walls and non-magnetic metal walls
Applications
Logistics automation
Building management: Door leaf detection on elevator doors
Building management: Zone detection in elevator shafts
Building management: Position determination on a revolving door
Building management: Door leaf detection on automatic sl