SICK Magnetic Proximity Sensor, IP67

Subtotal (1 unit)*

$178.46

(exc. GST)

$196.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.46

*price indicative

RS Stock No.:
285-4161
Mfr. Part No.:
MM18-70A-N-ZW0
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Magnetic Proximity Sensor

Output Function

Current

Switch Output

NAMUR

Housing Material

Nickel Plated Brass, Metal

Terminal Type

Cable

Switching Frequency

5000Hz

IP Rating

IP67

Minimum Operating Temperature

-25°C

Sensing Range

5 to 70 mm

Maximum Operating Temperature

70°C

Width

18mm

Length

50mm

Standards/Approvals

EN 60947-5-2, UL22UKEX2385, TÜV 19 ATEX 241335, EN 60529

COO (Country of Origin):
HU

Overview


MM NAMUR magnetic proximity sensors provide large operating distances that can reliably detect magnetic objects. Magnetic proximity sensors are resistant to dust, heat and vibration, making them ideal for use in harsh environments – even highly explosive atmospheres.

By using magnetic conductors, these sensors are able to reliably detect objects over greater distances. The NAMUR design for hazardous areas is available in MM12 and MM18 designs.

At a glance


Types: M12 to M18

Sensing range: up to 120 mm

Electrical configuration: NAMUR

Enclosure rating: IP 67

Temperature range: –25 °C to +70 °C

Nickel-plated brass housing; plastic sensing face

Reliable detection of permanent magnets through non-ferromagnetic materials such as stainless steel, aluminium, plastic or wood

NAMUR design for usage in explosion-hazardous areas

Your Benefit


NAMUR version ensures safe function in explosion-hazardous areas

Non-contact operation eliminates interference from dirt, dust and vibrations, increasing sensor life and reducing maintenance costs

Large sensing ranges ensure reliable switching, even with target position tolerances

Universal use since detection through other objects, such as plastic walls or non-magnetic stainless steel walls, is also possible

Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy