SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NAMUR NC, 7.5 → 25 V dc
- RS Stock No.:
- 209-3219
- Mfr. Part No.:
- IM12-04N-N-ZW0
- Brand:
- SICK
Subtotal (1 unit)*
$94.96
(exc. GST)
$104.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.96 |
*price indicative
- RS Stock No.:
- 209-3219
- Mfr. Part No.:
- IM12-04N-N-ZW0
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | NAMUR | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 7.5 → 25 V dc | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Mounting Type | Non-Flush | |
| Width | 12mm | |
| Housing Material | Metal | |
| Maximum DC Voltage | 25V | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -20°C | |
| Switching Frequency | 1.5 kHz | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Unshielded | |
| Series | IMN | |
| Maximum Switching Frequency | 1.5kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type NAMUR | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 7.5 → 25 V dc | ||
IP Rating IP67 | ||
Length 30mm | ||
Mounting Type Non-Flush | ||
Width 12mm | ||
Housing Material Metal | ||
Maximum DC Voltage 25V | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -20°C | ||
Switching Frequency 1.5 kHz | ||
Maximum Operating Temperature +70°C | ||
Shielding Unshielded | ||
Series IMN | ||
Maximum Switching Frequency 1.5kHz | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Types: M8 to M30
Sensing ranges: 1 mm to 15 mm
NAMUR according to DIN EN 60947-5-6
Enclosure rating: IP 67
Temperature range: –20 °C to +70 °C
Nickel-plated brass housing
Sensing ranges: 1 mm to 15 mm
NAMUR according to DIN EN 60947-5-6
Enclosure rating: IP 67
Temperature range: –20 °C to +70 °C
Nickel-plated brass housing
plastic sensing face
ATEX device category 1G and 2G
Suitable for applications in explosion-hazardous areas
ATEX device category 1G and 2G
Suitable for applications in explosion-hazardous areas
Your Benefit
Exceptional protection in explosive areas
Category 1G and 2G for zones 0 and 1
Category 1G and 2G for zones 0 and 1
Safe detection in ATEX areas. The IMN sensors are available for this due to their high quality and reliability. No whether in category 1G or 2G, the NAMUR sensors from SICK are perfectly suited for explosion-hazardous areas.
Applications
Exceptional protection in explosive areas
Category 1G and 2G for zones 0 and 1
Output according to DIN EN 60947-5-6
Category 1G and 2G for zones 0 and 1
Output according to DIN EN 60947-5-6
Output according to DIN EN 60947-5-6
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 25 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 25 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1 mm Detection 7.5 → 25 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 25 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 25 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7.5 → 25 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
