SICK Cylindrical Magnetic Proximity Sensor
- RS Stock No.:
- 285-4154
- Mfr. Part No.:
- MM12-70A-N-ZW0
- Brand:
- SICK
Subtotal (1 unit)**
$165.45
(exc. GST)
$181.99
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $165.45 |
**price indicative
- RS Stock No.:
- 285-4154
- Mfr. Part No.:
- MM12-70A-N-ZW0
- Brand:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Switch Shape | Cylindrical | |
Output Type | NAMUR | |
Terminal Type | Cable | |
Maximum DC Voltage | 8.2V dc | |
Switching Frequency | 1000Hz | |
Length | 50mm | |
Maximum Operating Temperature | +70°C | |
Dimensions | 50 x 12mm | |
Width | 12mm | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand SICK | ||
Switch Shape Cylindrical | ||
Output Type NAMUR | ||
Terminal Type Cable | ||
Maximum DC Voltage 8.2V dc | ||
Switching Frequency 1000Hz | ||
Length 50mm | ||
Maximum Operating Temperature +70°C | ||
Dimensions 50 x 12mm | ||
Width 12mm | ||
Minimum Operating Temperature -25°C | ||
Related links
- SICK Cylindrical Magnetic Proximity Sensor
- SICK Cylindrical Magnetic Proximity Sensor, 30mA
- SICK Cylindrical Magnetic Proximity Sensor , 200mA
- SICK Cylindrical Magnetic Proximity Sensor, 200mA
- SICK Cylindrical Magnetic Proximity Sensor, 500mA
- Celduc Cylindrical Magnetic Proximity Sensor , IP67
- Celduc Cylindrical Magnetic Proximity Sensor , IP67
- RS PRO Cylindrical Magnetic Proximity Sensor 130V ac IP67