Recently searched

    SICK Cylindrical Magnetic Proximity Sensor, 200mA

    Subtotal (1 unit)**

    $182.68

    (exc. GST)

    $200.95

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 18/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$182.68

    **price indicative

    RS Stock No.:
    285-4144
    Mfr. Part No.:
    MM08-60ANS-ZUK
    Brand:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Switch Shape

    Cylindrical

    Output Type

    NPN

    Terminal Type

    Cable

    Maximum Current

    200mA

    Maximum DC Voltage

    30V dc

    Switching Frequency

    1000Hz

    Total Length

    48mm

    Length

    48mm

    Width

    8mm

    Dimensions

    48 x 8mm

    Maximum Operating Temperature

    +75°C

    Minimum Operating Temperature

    -25°C

    Related links