SICK Cylindrical Magnetic Proximity Sensor, NO, , 200mA
- RS Stock No.:
- 285-8874
- Mfr. Part No.:
- MM08-60APS-ZUK
- Brand:
- SICK
Subtotal (1 unit)**
$182.68
(exc. GST)
$200.95
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $182.68 |
**price indicative
- RS Stock No.:
- 285-8874
- Mfr. Part No.:
- MM08-60APS-ZUK
- Brand:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Switch Shape | Cylindrical | |
Switch Type | Magnetic | |
Normal State Configuration | NO | |
Output Type | PNP | |
Terminal Type | Cable | |
Maximum Current | 200mA | |
Maximum DC Voltage | 30V dc | |
Switching Frequency | 1000Hz | |
Length | 48mm | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +75°C | |
Select all | ||
---|---|---|
Brand SICK | ||
Switch Shape Cylindrical | ||
Switch Type Magnetic | ||
Normal State Configuration NO | ||
Output Type PNP | ||
Terminal Type Cable | ||
Maximum Current 200mA | ||
Maximum DC Voltage 30V dc | ||
Switching Frequency 1000Hz | ||
Length 48mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Related links
- SICK Cylindrical Magnetic Proximity Sensor , 200mA
- SICK Cylindrical Magnetic Proximity Sensor, 200mA
- Pepperl + Fuchs Cylindrical Magnetic Field Sensor IP65, IP67
- SICK Cylindrical Magnetic Proximity Sensor
- SICK Cylindrical Magnetic Proximity Sensor, 500mA
- SICK Cylindrical Magnetic Proximity Sensor, 30mA
- Celduc Cylindrical Magnetic Proximity Sensor , IP67
- Celduc Cylindrical Magnetic Proximity Sensor 300V, IP67