Rotabroach HSS 26 mm Cutting Diameter Magnetic Drill Bit

Subtotal (1 unit)*

$161.16

(exc. GST)

$177.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.16

*price indicative

RS Stock No.:
123-9939
Mfr. Part No.:
RAPL260
Brand:
Rotabroach
Find similar products by selecting one or more attributes.
Select all

Brand

Rotabroach

Product Type

Magnetic Drill Bit

Cutter Diameter

26mm

Number of Flutes

1

Cutting Depth

50mm

Material

HSS

Number of Pieces

1

Flute Type

Straight

Finish

Bright

Drill Point Angle

90°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Rotabroach Raptor Cutters


Raptor Cutters from Rotabroach. These annular cutters are hole cutting tools used on piping, tubing or material that require a fine finish hole cut. Raptor cutters optimise cutting edge geometry for increased cutting performance and reduced cutting forces. Offers effective cutting angles for universal use in various steel material. Annular cutters are faster, easier and are more accurate than the conventional twist drills or drill bits.

Features and Benefits


Accurate, symmetrical, fine finish hole cutting capabilities

Improved removal of chips thanks to U-shaped recesses

Reduced friction between the HSS core drill and the material

Time and energy savings

Application Information


Rotabroach Raptor Cutters are the ideal choice for all your magnetic drilling & cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy