RS PRO Slot M6 Cheese Head Nylon Machine Screws x 40mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

$206.04

(exc. GST)

$226.64

(inc. GST)

RS Stock No.:
291-278
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Cheese

Drive Type

Slot

Length Metric

40mm

Thread Size Metric

M6

Material

Nylon

Finish

Plain

Thread Pitch

1mm

COO (Country of Origin):
CN

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy