RS PRO Slot Raised (Countersunk) Brass Machine Screw 20 mm M4
- RS Stock No.:
- 482-9681
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 482-9681
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M4 | |
| Head Shape | Raised (Countersunk) | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 964 | |
| Material | Brass | |
| Finish | Nickel | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M4 | ||
Head Shape Raised (Countersunk) | ||
Drive Type Slot | ||
Standards/Approvals DIN 964 | ||
Material Brass | ||
Finish Nickel | ||
Length 20mm | ||
Metric Thread Nickel Plated Brass
Nickel plated brass finish to resist tarnishing;M3·5 sizes particularly suitable for use with electrical wiring accessories;Also nickel finish suits most electrical switch and socket finishes
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 20.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 8.0 mm M4
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 12.0 mm M3
- RS PRO Slot Raised (Countersunk) Brass Machine Screw DIN 964, M3.5x35mm
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 30.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 75.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 12.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 60.0 mm M3.5
