Hammond Phillips Pan Steel Screw/Bolt Kit 0.250 in
- RS Stock No.:
- 252-6592
- Mfr. Part No.:
- 1593ATS50
- Brand:
- Hammond
Subtotal (1 unit)*
$13.38
(exc. GST)
$14.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.38 |
*price indicative
- RS Stock No.:
- 252-6592
- Mfr. Part No.:
- 1593ATS50
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Screw/Bolt Kit | |
| Head Shape | Pan | |
| Drive Type | Phillips | |
| Material | Steel | |
| Standards/Approvals | RoHS Compliant | |
| Finish | Satin | |
| Length | 0.250in | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Screw/Bolt Kit | ||
Head Shape Pan | ||
Drive Type Phillips | ||
Material Steel | ||
Standards/Approvals RoHS Compliant | ||
Finish Satin | ||
Length 0.250in | ||
- COO (Country of Origin):
- CA
Hammond Screw/Bolt Kit, Pan Head, Phillips Drive - 1593ATS50 - (50-pack)
This phillips pan head screw kit by Hammond is a versatile solution for various applications in the fields of various industries. With a length of 0.25 inches and 6.35mm this kit offers high-quality components for securing and fastening different parts.
Features & Benefits
• Precision-engineered phillips pan head screws for secure fastening
• Available in two sises - 0.25 inches and 6.35mm, ensuring compatibility with different applications
• Made from durable materials, guaranteeing longevity and reliability
• Ideal for use in electronic instrument enclosures, PCB mounting, and other industrial applications
• Provides a secure grip and prevents loosening over time
Applications
• Can be used for securing PCBs in electronic instrument enclosures
• Suitable for industrial equipment assembly and maintenance tasks
• Ideal for use in automotive applications for securing components
• Applicable in robotics and automation systems for fastening parts securely
Can it be used in electronic enclosures?
Yes, it is designed for use in electronic instrument enclosures for secure fastening.
Will it fit different sises of PCBs?
The kit comes in two sises, ensuring compatibility with various PCB sises.
Is it suitable for automotive applications?
Yes, it is ideal for securing components in automotive systems.
Can it be used in industrial machinery?
The Phillips Pan Head Screw Kit is reliable for industrial equipment assembly and maintenance.
Is it compatible with automation systems?
Yes, it is suitable for use in robotics and automation applications for fastening parts securely.
Related links
- Phoenix Contact Galvanised Steel 4 Piece Torx Drive Screw Set Drive Screw/Bolt Kit
- ULTI-MATE Steel 700 Piece Pozisquare Drive Wood Screw Drive Screw/Bolt Kit
- RS PRO Steel 3155 Piece Slot Drive Machine Screw Drive Screw/Bolt Kit
- RS PRO Steel 680 Piece Hex Drive Self-Drilling Screw Drive Screw/Bolt Kit
- RS PRO Steel 1190 Piece Phillips Drive Self-Tapping Screw Drive Screw/Bolt Kit
- RS PRO Phillips Pan Steel Machine Screw 0.5 in
- RS PRO Phillips Pan Steel Machine Screw 1 in
- RS PRO Phillips Pan Steel Machine Screw 0.38 in
