RS PRO Hexalobular Recess Steel Flooring Screw 1.5 in
- RS Stock No.:
- 245-1484
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-1484
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flooring Screw | |
| Drive Type | Hexalobular Recess | |
| Standards/Approvals | ASME B18.6.3, SAE J933 | |
| Material | Steel | |
| Finish | Black Phosphate | |
| Length | 1.5in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flooring Screw | ||
Drive Type Hexalobular Recess | ||
Standards/Approvals ASME B18.6.3, SAE J933 | ||
Material Steel | ||
Finish Black Phosphate | ||
Length 1.5in | ||
RS PRO Flooring Screw
Introducing the range of RS PRO Flooring Screws, a high-quality, compact fastener solution for applications where a flush finish is required when joining wooden surfaces together without the risk of splitting, like floorboards. Each fastener is made from steel with a black phosphate coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Machine screws are designed to be smaller and more compact than standard screws and can used with a wide range of materials like metal and plastic, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Machine screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 2452505
Each (In a Pack of 100)
$0.57
- RS Stock No. 2451480
Each (In a Pack of 100)
$0.689
- RS Stock No. 2451485
Each (In a Pack of 100)
$1.043
Related links
- RS PRO Torx Steel Flooring Screw 1.5 in
- RS PRO Torx Steel Flooring Screw 2 in
- RS PRO Torx Steel Flooring Screw 3.5 in
- RS PRO Torx Steel Flooring Screw 2.25 in
- RS PRO Torx Steel Flooring Screw 3 in
- RS PRO Torx Steel Flooring Screw 1.25 in
- RS PRO Torx Steel Flooring Screw 1.75 in
- RS PRO Torx Steel Flooring Screw 2.5 in











