RS PRO Torx Pan Stainless Steel Machine Screw 0.45 mm M2.5
- RS Stock No.:
- 179-5713
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
$11.80
(exc. GST)
$12.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 51 unit(s) shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $11.80 | $0.118 |
| 5 - 9 | $11.52 | $0.115 |
| 10 - 29 | $11.08 | $0.111 |
| 30 - 149 | $10.71 | $0.107 |
| 150 + | $8.82 | $0.088 |
*price indicative
- RS Stock No.:
- 179-5713
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Pan | |
| Thread | M2.5 | |
| Product Type | Machine Screw | |
| Drive Type | Torx | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 14583 | |
| Length | 0.45mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Pan | ||
Thread M2.5 | ||
Product Type Machine Screw | ||
Drive Type Torx | ||
Material Stainless Steel | ||
Standards/Approvals ISO 14583 | ||
Length 0.45mm | ||
Grade A2 | ||
TX Pan Machine Screws
Stainless Steel A2-304
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Torx M2.5 Pan A2 304 Stainless Steel Machine Screws ISO 14583 x 4.0mm
- RS PRO Torx M2.5 Pan A2 304 Stainless Steel Machine Screws ISO 14583 x 12.0mm
- RS PRO Torx M2.5 Pan A2 304 Stainless Steel Machine Screws ISO 14583 x 25.0mm
- RS PRO Torx M2.5 Pan A2 304 Stainless Steel Machine Screws ISO 14583 x 5.0mm
- RS PRO Torx M2.5 Pan A2 304 Stainless Steel Machine Screws ISO 14583 x 16.0mm
- RS PRO Torx M2.5 Pan A2 304 Stainless Steel Machine Screws ISO 14583 x 10.0mm
- RS PRO Torx M2.5 Pan A2 304 Stainless Steel Machine Screws ISO 14583 x 8.0mm
- RS PRO Torx M2.5 Pan A2 304 Stainless Steel Machine Screws ISO 14583 x 20.0mm
