RS PRO Hexalobular Recess Pan Stainless Steel Machine Screw 16 mm M1.6

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$150.80

(exc. GST)

$165.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$150.80$1.508
5 - 9$148.21$1.482
10 - 29$142.31$1.423
30 - 149$137.07$1.371
150 +$112.89$1.129

*price indicative

RS Stock No.:
179-5711
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Machine Screw

Head Shape

Pan

Thread

M1.6

Drive Type

Hexalobular Recess

Standards/Approvals

ISO 14583

Material

Stainless Steel

Length

16mm

Grade

A2

TX Pan Machine Screws

Stainless Steel A2-304

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy