RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 3 mm M1.6

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$89.04

(exc. GST)

$97.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$89.04$0.89-
5 - 9$87.43$0.8741%
10 - 29$84.58$0.8465%
30 - 149$81.19$0.8128%
150 +$66.82$0.66824%

*price indicative

RS Stock No.:
179-5664
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread

M1.6

Product Type

Machine Screw

Head Shape

Countersunk

Drive Type

Pozidriv

Standards/Approvals

DIN 965Z

Material

Stainless Steel

Length

3mm

Grade

A2

Recessed Countersunk Machine Screws

Stainless Steel A2-304

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy