RS PRO Slot Countersunk Stainless Steel Machine Screw 3 mm M1.6
- RS Stock No.:
- 179-5641
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$54.16
(exc. GST)
$59.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $54.16 | $0.542 | - |
| 5 - 9 | $52.28 | $0.523 | 3% |
| 10 - 29 | $50.36 | $0.504 | 7% |
| 30 - 149 | $48.77 | $0.488 | 9% |
| 150 + | $40.21 | $0.402 | 25% |
*price indicative
- RS Stock No.:
- 179-5641
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Head Shape | Countersunk | |
| Thread | M1.6 | |
| Drive Type | Slot | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 963 | |
| Length | 3mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Head Shape Countersunk | ||
Thread M1.6 | ||
Drive Type Slot | ||
Material Stainless Steel | ||
Standards/Approvals DIN 963 | ||
Length 3mm | ||
Grade A2 | ||
Slotted Countersunk Machine Screws
Stainless Steel A2-304
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 3.0 mm M1.6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 3.0 mm M1.4
- RS PRO Slot Countersunk Stainless Steel Machine Screw 8.0 mm M1.6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 16.0 mm M1.6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 4.0 mm M1.6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 10.0 mm M1.6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 12.0 mm M1.6
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 3.0 mm M1.6
