Subtotal (1 unit)*
$3,377.45
(exc. GST)
$3,715.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,377.45 |
*price indicative
- RS Stock No.:
- 282-9160
- Mfr. Part No.:
- HP-15-T
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Machine Press | |
| Sub Type | Hydraulic Press | |
| Output Pressure | 15t | |
| Width | 450mm | |
| Standards/Approvals | No | |
| Length | 1.05m | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Machine Press | ||
Sub Type Hydraulic Press | ||
Output Pressure 15t | ||
Width 450mm | ||
Standards/Approvals No | ||
Length 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM 15 T hydraulic bench press has Compact and functional design integrating all the hydraulic elements inside the chassis, which protects them and saves space when transporting it. Supplied completely assembled and ready for use. Working table adjust
Piston with automatic return
Stroke limiter
Safety valve protecting against overloading
