Subtotal (1 unit)*
$715.99
(exc. GST)
$787.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $715.99 |
*price indicative
- RS Stock No.:
- 282-9158
- Mfr. Part No.:
- HM-20
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bar | |
| Length | 1.61m | |
| Standards/Approvals | SAM TOOL guarantee | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bar | ||
Length 1.61m | ||
Standards/Approvals SAM TOOL guarantee | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Engine support bar is a directable engine support bar. It has maximum length of 1.61 meter.
Capacity of 500 kg
Supplied with 2 chains
