Banner LED Machine Light, 90 → 264 V ac, 90 → 264 V ac, 90 → 264 V ac/dc, IP50
- RS Stock No.:
- 270-8640
- Mfr. Part No.:
- WLB32ZC850MQM
- Brand:
- Banner
Subtotal (1 unit)*
$453.01
(exc. GST)
$498.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $453.01 |
*price indicative
- RS Stock No.:
- 270-8640
- Mfr. Part No.:
- WLB32ZC850MQM
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Light Style | Work Light | |
| Luminosity | 2250 | |
| Voltage Rating | 90 → 264 V ac, 90 → 264 V ac, 90 → 264 V ac/dc | |
| IP Rating | IP50 | |
| Integral transformer | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Light Style Work Light | ||
Luminosity 2250 | ||
Voltage Rating 90 → 264 V ac, 90 → 264 V ac, 90 → 264 V ac/dc | ||
IP Rating IP50 | ||
Integral transformer No | ||
- COO (Country of Origin):
- MX
The Banner Industrial LED Light Bars has 850 mm length with 2250 lumens. This light bars are available as cascade models that can be daisy chained together for a continuous length of lighting with a minimum of wiring. Each light bar can be turned to high, low or off independently of the other lights, upstream or downstream in the chain. It is a suitable for a variety of environments and applications including work stations, machine lighting, control cabinets and manufacturing lines. This WLB32 uses advanced LED lighting technology to provide a high quality and maintenance free industrial lighting solution for years.
Motion detection models available
Models with eye shield block side glare
Metal housing and shatterproof window
Highly energy efficient for overall cost savings
Easy installation with snap clips or a choice of magnetic or angle brackets
Models with eye shield block side glare
Metal housing and shatterproof window
Highly energy efficient for overall cost savings
Easy installation with snap clips or a choice of magnetic or angle brackets
Related links
- Banner LED Machine Light 90 → 264 V ac IP50
- Banner WLB32 LED Work Light, 90 → 264 V ac
- Banner LED Machine Light 12 → 30 V dc, IP50
- Banner WLB72 LED Work Light, 90 → 264 V ac
- Banner LED Machine Light 12 → 30 V dc IP67, IP69K
- Banner LED Machine Light 12 → 30 V dcIP70
- Banner LED Machine Light 12 → 30 V dc IP68
- Banner LED Machine Light 12 → 30 V dc IP67
