RS Better World

LED2WORK 118110 LED Machine Light, 6 W, 24V dc, IP67, IP69K, 280 mm

Subtotal (1 unit)*

$434.06

(exc. GST)

$477.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$434.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-0652
Mfr. Part No.:
118110-12
Brand:
LED2WORK
Find similar products by selecting one or more attributes.
Select all

Brand

LED2WORK

Product Type

Machine Light

Lamp Type

LED

Series

118110

Voltage

24V dc

Light Style

Light Forming Technology

Power

6W

Colour Temperature

5700K

Colour

Daylight White

IP Rating

IP67, IP69K

Length

280mm

Lifespan

60000h

Plug Type

M12

Width

40mm

Standards/Approvals

CE, UKCA, ETL Listed

Better World Verification

UK Energy Efficiency Label C

Better World Product

Yes

Beam Angle

100°

RoHS Status: Exempt

COO (Country of Origin):
DE
LED2WORK TUBELED_40 II takes narrow installation space with simultaneously harsh production conditions and higher temperatures that is the territory in which the TUBELED_40 II can perform like no other. With a luminaire diameter of only 40 mm and 7 available lengths, the slender surface-mounted LED luminaire is truly an all-rounder in terms of luminous efficacy and possible applications.

390


Optimised ECO versions

Bright, flicker-free illumination without UV and IR components

Generous lighting through 100° surface light

Space-saving geometry

Easy and quick retrofitting of machines

Liquid-tight and temperature-resistant

For high ambient temper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy