LED2WORK 110410 LED Machine Light, 27 W, 24V dc, IP67, IP69K, 560 mm
- RS Stock No.:
- 268-0599
- Mfr. Part No.:
- 110410-02
- Brand:
- LED2WORK
Subtotal (1 unit)*
$805.80
(exc. GST)
$886.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $805.80 |
*price indicative
- RS Stock No.:
- 268-0599
- Mfr. Part No.:
- 110410-02
- Brand:
- LED2WORK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | 110410 | |
| Voltage | 24V dc | |
| Light Style | Direct | |
| Power | 27W | |
| Colour Temperature | 5700K | |
| Colour | White | |
| IP Rating | IP67, IP69K | |
| Length | 560mm | |
| Lifespan | 60000h | |
| Plug Type | M12 | |
| Width | 70mm | |
| Standards/Approvals | UKCA, CE, ETL Listed | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series 110410 | ||
Voltage 24V dc | ||
Light Style Direct | ||
Power 27W | ||
Colour Temperature 5700K | ||
Colour White | ||
IP Rating IP67, IP69K | ||
Length 560mm | ||
Lifespan 60000h | ||
Plug Type M12 | ||
Width 70mm | ||
Standards/Approvals UKCA, CE, ETL Listed | ||
Beam Angle 100° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The TUBELED_70 is the LED machine luminaire par excellence. The LED luminaire fits exactly into the holders of conventional tube luminaires on machine tools, which allows a very fast 1:1 exchange against the previous Ø 70 mm luminaire. Even use in upper temperature ranges does not affect the service life of the TUBELED_70.
324
100° variant for concentrated light
Flicker-free without UV and IR components
Quick and easy upgrading or retrofitting
Oil and coolant-resistant
Chip bombardment-proof, vibration and shock resistant - 100% CNC suitable
Related links
- LED2WORK 118110 LED Machine Light 24V dc IP69K, 280 mm
- LED2WORK 118010 LED Machine Light 24V dc IP69K, 190 mm
- LED2WORK 1562 LED LED Tube Light 24V IP69K, 560 mm
- LED2WORK 1562 LED LED Tube Light 277V IP69K, 560 mm
- LED2WORK 118310 LED Machine Light 24V dc IP67, 540 mm
- LED2WORK 118410 LED Machine Light 24V dc IP67, 715 mm
- LED2WORK 118210 LED Machine Light 24V dc IP67, 365 mm
- LED2WORK 118510 LED Machine Light 24V dc IP67, 1040 mm
