RS Better World
LED2WORK 1302 LED LED, 3.5 W, 24V, IP67, 90 mm
- RS Stock No.:
- 652-167
- Mfr. Part No.:
- 130290-11
- Brand:
- LED2WORK
This image is representative of the product range
Subtotal (1 unit)*
$155.59
(exc. GST)
$171.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-167
- Mfr. Part No.:
- 130290-11
- Brand:
- LED2WORK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Lamp Type | LED | |
| Product Type | LED | |
| Lamp Supplied | Yes | |
| Series | 1302 | |
| Light Style | Direct | |
| Voltage | 24V | |
| Colour Temperature | 5000K | |
| Power | 3.5W | |
| Colour | Daylight White | |
| IP Rating | IP67 | |
| Length | 90mm | |
| Plug Type | M12 | |
| Lifespan | 60000h | |
| Width | 90mm | |
| Standards/Approvals | UKCA | |
| Better World Verification | EU Energy Efficiency Label C, UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Beam Angle | 180° | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Lamp Type LED | ||
Product Type LED | ||
Lamp Supplied Yes | ||
Series 1302 | ||
Light Style Direct | ||
Voltage 24V | ||
Colour Temperature 5000K | ||
Power 3.5W | ||
Colour Daylight White | ||
IP Rating IP67 | ||
Length 90mm | ||
Plug Type M12 | ||
Lifespan 60000h | ||
Width 90mm | ||
Standards/Approvals UKCA | ||
Better World Verification EU Energy Efficiency Label C, UK Energy Efficiency Label C | ||
Better World Product Yes | ||
Beam Angle 180° | ||
Non Compliant
- COO (Country of Origin):
- CN
The LED2WORK DOMELED IO-Link features a daylight white light with a color temperature of 5000K and operates on an external power supply. It connects via an M12 A-coded connector, provides a wide 180 degree beam angle, and is housed in Durable PC (polycarbonate) material.
Degree of protection IP67
Class of protection II
RS Better World
- RS Stock No. 0652166
- Mfr. Part No. 130290-01
Each
$135.41
RS Better World
- RS Stock No. 0652155
- Mfr. Part No. 157010-01
Each
$115.91
RS Better World
- RS Stock No. 0652159
- Mfr. Part No. 157310-01
Each
$175.11
RS Better World
- RS Stock No. 0652164
- Mfr. Part No. 130190-01
Each
$111.84
Related links
- LED2WORK 1302 LED LED 24V 90 mm
- LED2WORK 1301 LED LED 24V 50 mm
- LED2WORK 1575 LED LED Tube Light 24V 733 mm
- LED2WORK 1573 LED LED Tube Light 24V 383 mm
- LED2WORK 1571 LED LED Tube Light 24V 208 mm
- LED2WORK 1572 LED LED Tube Light 24V 298 mm
- LED2WORK 1574 LED LED Tube Light 24V 558 mm
- LED2WORK 1576 LED LED Tube Light 24V 1058 mm










