RS PRO LED Machine Light, 42 W, 240V, IP67, 930 mm
- RS Stock No.:
- 458-696
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$626.78
(exc. GST)
$689.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $626.78 |
*price indicative
- RS Stock No.:
- 458-696
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | RS PRO | |
| Lamp Supplied | Yes | |
| Voltage | 240V | |
| Light Style | Work Light | |
| Colour Temperature | 5700K | |
| Power | 42W | |
| Colour | Silver | |
| IP Rating | IP67 | |
| Integral Transformer | No | |
| Length | 930mm | |
| Plug Type | UK | |
| Lifespan | 30000h | |
| Width | 56mm | |
| Standards/Approvals | UKCA | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series RS PRO | ||
Lamp Supplied Yes | ||
Voltage 240V | ||
Light Style Work Light | ||
Colour Temperature 5700K | ||
Power 42W | ||
Colour Silver | ||
IP Rating IP67 | ||
Integral Transformer No | ||
Length 930mm | ||
Plug Type UK | ||
Lifespan 30000h | ||
Width 56mm | ||
Standards/Approvals UKCA | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- TW
The RS PRO LED Work Light is a versatile lighting solution designed to provide bright, efficient, and reliable illumination in various work environments. With its Advanced features, this LED work light is Ideal for enhancing visibility and safety in working machines, workshops, and workstations.
120° lighting angle
Thin aluminium alloy housing design
Tempered glass lens
High quality LED
Low power consumption
Low heat emission design
