Solartron Metrology LVDT
- RS Stock No.:
- 646-533
- Mfr. Part No.:
- 922936
- Brand:
- Solartron Metrology
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$502.58
(exc. GST)
$552.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $502.58 |
| 6 + | $485.80 |
*price indicative
- RS Stock No.:
- 646-533
- Mfr. Part No.:
- 922936
- Brand:
- Solartron Metrology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solartron Metrology | |
| Product Type | LVDT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Solartron Metrology | ||
Product Type LVDT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Miniature ac Energised Inductive Displacement Transducer
When the primary winding is connected to an AC supply, current starts to flow in the secondary coils. The secondary coils are connected in series opposition so that two voltages have opposite phase so when the core is in the centre position then voltages of equal magnitude but opposite phase will be induced in each secondary coil and the output is zero. As the core is moved in one direction the voltage in the corresponding secondary coil increases while the other coil experiences a complementary voltage reduction. The effect is a transducer voltage output that is proportional to displacement. Knowledge of the magnitude and the phase of the output with respect to the excitation signal allows one to deduce the position and direction of the core motion from the null position.
Low cost solutions to displacement measurement
Friction free operation with reduced guidance accuracy
Stainless steel body and push rod
Linear Variable Differential Transformers (LVDT)
These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;
No wear problems as with potentiometers
Infinite resolution, high accuracy and linearity
No friction introduced into the measured system
Available in ranges from ±1mm to ±50mm
Related links
- Solartron Metrology LVDT
- Solartron Metrology Displacement Sensor
- Solartron Metrology Universal Joint Kit 5V Digital, Cylindrical
- Solartron Metrology S Series LVDT
- Solartron Metrology Optimum Series LVDT
- Solartron Metrology Return Spring
- Solartron Metrology S Series Linear Transducer 30V
- Solartron Metrology Linear Transducer USB RS232
