Texas Instruments SN65LVDS84AQDGG, LVDS Transmitter 21 TTL LVDS, 48-Pin TSSOP
- RS Stock No.:
- 922-2388
- Mfr. Part No.:
- SN65LVDS84AQDGG
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-2388
- Mfr. Part No.:
- SN65LVDS84AQDGG
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 21 | |
| Input Type | TTL | |
| Output Type | LVDS | |
| IC Type | Transmitter IC | |
| Transmission Data Rate | 196Mbps | |
| Number of Elements per Chip | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Differential Input Low Threshold Voltage | 0.8V | |
| Dimensions | 12.6 x 6.2 x 1.05mm | |
| Height | 1.05mm | |
| Length | 12.6mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 6.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 21 | ||
Input Type TTL | ||
Output Type LVDS | ||
IC Type Transmitter IC | ||
Transmission Data Rate 196Mbps | ||
Number of Elements per Chip 3 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Differential Input Low Threshold Voltage 0.8V | ||
Dimensions 12.6 x 6.2 x 1.05mm | ||
Height 1.05mm | ||
Length 12.6mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +125 °C | ||
Width 6.2mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Related links
- Texas Instruments CMOS LVDS, 48-Pin TSSOP
- Texas Instruments DS90CR217MTD/NOPB CMOS LVDS, 48-Pin TSSOP
- Texas Instruments DS90LV047ATMTC/NOPB CMOS LVDS, 16-Pin TSSOP
- onsemi LVPECL LVDS, 48-Pin TSSOP
- onsemi FIN1108MTDX LVPECL LVDS, 48-Pin TSSOP
- Texas Instruments DS90C365AMT/NOPB 48-Pin TSSOP
- Texas Instruments DS90C365AMT/NOPB LVTTL Flat Panel Display, 48-Pin TSSOP
- Texas Instruments CMOS LVDS, 16-Pin TSSOP
