Texas Instruments THVD1451D, LVDS Transceiver 1 LVDS LVDS, 8-Pin SOIC
- RS Stock No.:
- 268-3585
- Mfr. Part No.:
- THVD1451D
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 268-3585
- Mfr. Part No.:
- THVD1451D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 1 | |
| Product Type | LVDS Transceiver | |
| Input Type | LVDS | |
| Sub Type | Interface IC | |
| Output Type | LVDS | |
| Transmission Data Rate | 50Mbps | |
| Number of Elements per Chip | 2 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | THVD1451 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 1 | ||
Product Type LVDS Transceiver | ||
Input Type LVDS | ||
Sub Type Interface IC | ||
Output Type LVDS | ||
Transmission Data Rate 50Mbps | ||
Number of Elements per Chip 2 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Series THVD1451 | ||
Automotive Standard No | ||
The Texas Instruments LVDS Transceiver designed to operate in rugged industrial environments. The bus pins of these devices are robust to high levels of IEC electrical fast transients and IEC electrostatic discharge events, eliminating the need for additional system level protection components. The devices in this family feature an extended common mode voltage range which makes them suitable for multi point applications over long cable runs.
Glitch free power up or down for hot Plug in capability
Open short and idle bus failsafe
Small size VSON and VSSOP packages save
Board space or SOIC for drop in compatibility
Bus IO ESD Protection
Related links
- Texas Instruments 8-Pin SOIC
- Texas Instruments THVD1451D 8-Pin SOIC
- Texas Instruments SN65MLVD201D MLVDS LVTTL 8-Pin SOIC
- Texas Instruments LVDS LVDS 16-Pin SOIC
- Texas Instruments 8-Pin SOIC
- Texas Instruments SN65LVDT100D 8-Pin SOIC
- Texas Instruments DS90LV028ATM/NOPB LVDS, 8-Pin SOIC
- Texas Instruments 8-Pin LLP
