Texas Instruments SN65MLVD201D, LVDS Transceiver 1 LVTTL, MLVDS LVTTL, MLVDS, 8-Pin SOIC
- RS Stock No.:
- 660-9123
- Mfr. Part No.:
- SN65MLVD201D
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 660-9123
- Mfr. Part No.:
- SN65MLVD201D
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 1 | |
| Product Type | LVDS Transceiver | |
| Input Type | LVTTL, MLVDS | |
| Number of Receivers | 1 | |
| Sub Type | Transceiver | |
| Output Type | LVTTL, MLVDS | |
| Transmission Data Rate | 200Mbps | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Differential Input High Threshold Voltage | 50mV | |
| Differential Input Low Threshold Voltage | -50mV | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | SN65MLVD201 | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 1 | ||
Product Type LVDS Transceiver | ||
Input Type LVTTL, MLVDS | ||
Number of Receivers 1 | ||
Sub Type Transceiver | ||
Output Type LVTTL, MLVDS | ||
Transmission Data Rate 200Mbps | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Differential Input High Threshold Voltage 50mV | ||
Differential Input Low Threshold Voltage -50mV | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series SN65MLVD201 | ||
Height 1.58mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
LVDS Transceivers, Texas Instruments
LVDS Communication
Related links
- Analog Devices ADN4693EBRZ MLVDS Transceiver, 14-Pin SOIC
- Analog Devices ADN4697EBRZ MLVDS Transceiver, 14-Pin SOIC
- Texas Instruments DS91C176TMA/NOPB LVTTL 8-Pin SOIC
- Texas Instruments SN65LVDS179DGK 8-Pin VSSOP
- Texas Instruments LVTTL 8-Pin SOIC
- Texas Instruments 8-Pin SOIC
- Texas Instruments THVD1451D 8-Pin SOIC
- Texas Instruments DS90LV011ATMF/NOPB 5-Pin SOT-23
