Texas Instruments MAX3243EIPW, Line Driver IC 3 Voltage Driver, 28-Pin TSSOP
- RS Stock No.:
- 267-5693
- Mfr. Part No.:
- MAX3243EIPW
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.53
(exc. GST)
$22.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 75 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $4.106 | $20.53 | - |
| 10 - 20 | $3.688 | $18.44 | 10% |
| 25 + | $3.49 | $17.45 | 15% |
*price indicative
- RS Stock No.:
- 267-5693
- Mfr. Part No.:
- MAX3243EIPW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 3 | |
| Product Type | Line Driver IC | |
| Input Type | Voltage | |
| Output Type | Driver | |
| Sub Type | Interface IC | |
| Transmission Data Rate | 0.5Mbps | |
| Number of Elements per Chip | 5 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.7mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1mm | |
| Series | MAX3243E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 3 | ||
Product Type Line Driver IC | ||
Input Type Voltage | ||
Output Type Driver | ||
Sub Type Interface IC | ||
Transmission Data Rate 0.5Mbps | ||
Number of Elements per Chip 5 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.7mm | ||
Standards/Approvals RoHS, REACH | ||
Height 1mm | ||
Series MAX3243E | ||
Automotive Standard No | ||
Related links
- Texas Instruments 28-Pin TSSOP
- Texas Instruments 20-Pin SSOP
- Texas Instruments MAX3222CDBR 20-Pin SSOP
- Allegro Microsystems A4980KLPTR-T 28 V 1.4 A 28-Pin, TSSOP
- ROHM LED Driver IC, 60 V 1 A 28-Pin HTSSOP-B28
- Texas Instruments Clock Driver & Distribution, 28-Pin 4 TSSOP
- Texas Instruments CDCVF855PW Clock Driver & Distribution, 28-Pin 4 TSSOP
- MPS MP6500GF-P TSSOP-28 EP
