Texas Instruments CDCVF855PW Clock Driver & Distribution, 28-Pin 4 TSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$19.40

(exc. GST)

$21.34

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 14 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
2 - 12$9.70$19.40
14 - 24$9.47$18.94
26 +$9.32$18.64

*price indicative

Packaging Options:
RS Stock No.:
208-8473
Mfr. Part No.:
CDCVF855PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Clock Driver & Distribution

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

2.5V

Pin Count

28

Maximum Supply Voltage

2.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

9.8mm

Height

1.2mm

Series

CDCVF855

Maximum Output Frequency

220MHz

Automotive Standard

No

-

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy