Renesas Electronics, LVDS Buffer 4 TTL Buffer, 20-Pin TSSOP
- RS Stock No.:
- 217-7932
- Mfr. Part No.:
- 9DB403DGILFT
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7932
- Mfr. Part No.:
- 9DB403DGILFT
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | LVDS Buffer | |
| Number of Drivers | 4 | |
| Input Type | TTL | |
| Output Type | Buffer | |
| Pin Count | 20 | |
| Package Type | TSSOP | |
| Automotive Standard | No | |
| ESD Protection | Yes | |
| Height | 1.05 mm | |
| Length | 9.8 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 3.3 V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 2 | |
| Series | 9DB403D | |
| Standards/Approvals | No | |
| Sub Type | Buffer | |
| Width | 4.5 mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type LVDS Buffer | ||
Number of Drivers 4 | ||
Input Type TTL | ||
Output Type Buffer | ||
Pin Count 20 | ||
Package Type TSSOP | ||
Automotive Standard No | ||
ESD Protection Yes | ||
Height 1.05 mm | ||
Length 9.8 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 3.3 V | ||
Mount Type Surface | ||
Number of Elements per Chip 2 | ||
Series 9DB403D | ||
Standards/Approvals No | ||
Sub Type Buffer | ||
Width 4.5 mm | ||
The Renesas Electronics 9DB403 is compatible the Intel DB400 Differential Buffer Specification v2.0. This buffer provides four PCI-Express SRC clocks. The 9DB403 is driven by a differential input pair from a CK409/CK410/CK505 main clock generator.
4- 0.7 V HCSL differential output pairs
Phase jitter: PCIe Gen2 < 3.1 ps rms
Phase jitter: PCIe Gen1 < 86 ps peak to peak
Supports zero delay buffer mode and fanout mode
Bandwidth programming available
50-100 MHz operation in PLL mode
50-400 MHz operation in Bypass mode
Related links
- Renesas Electronics 9DB403DGILFT 20-Pin TSSOP
- Renesas Electronics 9DB102BGILF 20-Pin TSSOP
- Renesas Electronics Clock Buffer 20-Pin TSSOP
- Renesas Electronics PCIe Differential Buffer 20-Pin TSSOP
- Renesas Electronics 8535AGI 8535AGI-31LF Clock Buffer, 20-Pin TSSOP
- Renesas Electronics 9DBL411BGILF PCIe Differential Buffer 20-Pin TSSOP
- Renesas Electronics 853S014AGILF Buffer 20-Pin TSSOP
- Renesas Electronics 9DBL411BGLFT Clock Buffer 20-Pin TSSOP
