ON Semiconductor FIN1027MX, LVDS Transmitter Dual LVTTL LVDS, 8-Pin, SOIC
- RS Stock No.:
- 166-3323
- Mfr. Part No.:
- FIN1027MX
- Brand:
- Fairchild Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-3323
- Mfr. Part No.:
- FIN1027MX
- Brand:
- Fairchild Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Number of Drivers | 2 | |
| Input Type | LVTTL | |
| Output Type | LVDS | |
| Transmission Data Rate | 600Mbps | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Differential Input High Threshold Voltage | 3.6V | |
| Differential Input Low Threshold Voltage | 0.8V | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Number of Drivers 2 | ||
Input Type LVTTL | ||
Output Type LVDS | ||
Transmission Data Rate 600Mbps | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Differential Input High Threshold Voltage 3.6V | ||
Differential Input Low Threshold Voltage 0.8V | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +85 °C | ||
Width 4mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
- RS Stock No. 0204884
- Mfr. Part No. 400SR16P
Each (In a Bag of 2)
$10.955
- RS Stock No. 0204880
- Mfr. Part No. 328SR160
Each (In a Bag of 2)
$11.095
- RS Stock No. 0204850
- Mfr. Part No. 400EP18A
Each
$26.38
- RS Stock No. 0204882
- Mfr. Part No. 400SR160
Each (In a Bag of 2)
$11.035
Related links
- onsemi FIN1027AMX 8-Pin SOIC
- Texas Instruments DS90LV027M/NOPB TTL LVDS, 8-Pin SOIC
- Texas Instruments SN65LVDT9637BD 8-Pin SOIC
- Maxim Integrated MAX9112ESA+ LVTTL LVDS, 8-Pin SOIC
- Texas Instruments SN65LVDS9638D 8-Pin SOIC
- Texas Instruments 8-Pin SOIC
- Maxim Integrated LVTTL LVDS, 8-Pin SOIC
- Maxim Integrated MAX9112EKA+T LVTTL LVDS, 8-Pin SOT-23












